SMD Crystal Oscillators
530AC000303DG
Oscillator XO 698.812335MHz ±20ppm LVPECL 55% 3.3V 6-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
698.812335
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Coil Tape
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Pin Count
6
Lead Shape
No Lead

