Arrow Electronic Components Online
5308905|ALTECH|simage
5308905|ALTECH|limage
Cable Accessories

5308 905

Cable Accessories Cable Gland Polyamide Light Gray

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Light Gray
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    44
  • Product Depth (mm)
    24

Documentation and Resources

Datasheets
Design resources