Arrow Electronic Components Online
5308513|ALTECH|simage
5308513|ALTECH|limage
Cable Accessories

5308 513

Cable Accessories Gland Polyamide Black Nickel

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Polyamide
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    39
  • Product Depth (mm)
    24
  • Mounting
    Screw Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources