Current Transformers
53050C
Current Transformer 1:50 500Vrms 0.007Ohm Prim. DCR 1.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:50
Primary Side Current (mA)
10000
Secondary Side Inductance (uH)
500
Maximum DCR Primary Side (Ohm)
0.007
Maximum DCR Secondary Side (Ohm)
1.75
High Potential
500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.34
Product Length (mm)
7.2
Product Depth (mm)
8.3
Product Height (mm)
5.4

