Arrow Electronic Components Online
530481410|MOLEX|simage
530481410|MOLEX|limage
Reduced Price
Connector Headers and PCB Receptacles

53048-1410

Conn Shrouded Header (4 Sides) HDR 14 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.3143
  • Product Length (mm)
    19.25
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    3.5
  • Tradename
    PicoBlade
  • Tail Length (mm)
    2.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources