Arrow Electronic Components Online
530153-2|TE|limage
530153-2|TE|simage
Connector Jumpers and Shunts

530153-2

Conn Shunt RCP 2 POS 2.54mm ST Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    9.14
  • Product Height (mm)
    9.14
  • Keyed
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources