Arrow Electronic Components Online
53015210|LAPP|simage
53015210|LAPP|limage
Cable Accessories

53015210

Cable Accessories Cable Gland Polyamide Black SKINTOP®

Lapp Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    36
  • Product Depth (mm)
    19
  • Tradename
    SKINTOP®

Documentation and Resources

Datasheets
Design resources