LEDs
5300H3
Circuit Board Indicator LED 5mm 1POS Right Angle 2.0V Amber
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.20.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Amber
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Intensity
10mcd
Peak Wavelength (nm)
608
Maximum Forward Current (mA)
60
Maximum Forward Voltage (V)
3
Lead Standoff
No
Supplier Color
Amber
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
6.1
Package Width
6.1
Package Length
9.14 + 5.33(Max)
PCB changed
2
Pin Count
2

