Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC-Triaxial Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Maximum Voltage Rating
500VDC
Mating System
Bayonet Lock
Polarity
Standard
Product Diameter (mm)
14.48
Product Length (mm)
35.31

