Cable Flat/Ribbon
530-26-06-SV-1000F
Flat Cable Polypropylene 6Conductors 26AWG Silver 304.8m
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
6
Factory Cable Length (m)
304.8
Conductor Material
Bare Copper
Jacket Color
Silver
Product Depth (mm)
6.8
Product Height (mm)
2.4
Bunch Stranding
7x34
Insulation Color
Black/Blue/Green/Red/White/Yellow
Jacket Material
Polyvinyl Chloride

