Cable Flat/Ribbon
530-26-04-BL-1000F
Flat Cable Polypropylene 4Conductors 26AWG Black 304.8m
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
4
Factory Cable Length (m)
304.8
Conductor Material
Bare Copper
Jacket Color
Black
Product Depth (mm)
4.8
Product Height (mm)
2.4
Bunch Stranding
7x34
Insulation Color
Black/Green/Red/Yellow
Jacket Material
Polyvinyl Chloride
Order Quantity

