Arrow Electronic Components Online
53N5004133NE|HUBER_SU|limage
53N5004133NE|HUBER_SU|simage
Connector RF

53_N-50-0-4/133_NE

Conn Type N Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Weight (g)
    63.1
  • Product Length (mm)
    36.8
  • Product Height (mm)
    35.5

Documentation and Resources

Datasheets
Design resources