Connector Headers and PCB Receptacles
528851674
Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
160
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100V
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
1.732151
Product Length (mm)
58.67
Product Depth (mm)
6.4
Product Height (mm)
4
Tradename
SlimStack
Mounting
Surface Mount

