Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
FFC Connector
Number of Contacts
30
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.737
Product Length (mm)
33
Product Depth (mm)
4.5
Product Height (mm)
5.1
Tradename
Easy-On™
Mounting
Surface Mount

