Connector Headers and PCB Receptacles
528-04-3-50
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
W+P PRODUCTS GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
10.68
Product Depth (mm)
5.8
Product Height (mm)
11.4
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

