Common Mode Chokes - CMCs
52705C
Common Mode Chokes Dual 7000uH 2.2A 0.107Ohm DCR Thru-Hole Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
7000u
Leakage Inductance (H)
90u(Max)
Maximum DC Current (A)
2.2
Maximum DC Resistance (Ohm)
0.107
Withstand Voltage
1.5kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
25.5
Maximum Product Depth (mm)
16.3
Maximum Product Height (mm)
31

