Connector Discrete Wire Housing
5264-02
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.13
Product Length (mm)
7.4
Product Depth (mm)
4.7
Product Height (mm)
9
Tradename
Mini-SPOX
Keyed
Yes
Mounting
Cable Mount

