Connector Headers and PCB Receptacles
52601-S44-7
Conn Shrouded Header (4 Sides) HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
63.24
Product Depth (mm)
8.76
Product Height (mm)
9.27
Mounting
Through Hole

