Test Clips, Leads and Probes - End Connectors
5254
Conn Test Clip 24 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Test Clip
Body Orientation
Straight
Number of Contacts
24
Number of Ports
1
Mounting
Cable Mount
Product Length (mm)
43.94
Product Depth (mm)
31.24

