Reduced Price
Thermal Management Accessories
52544-2-4037
Thrml Mgmt Access Wall Ring 200mm Gray Sheet Steel
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Wall Ring
Fits Fan Size (mm)
200
Product Length (mm)
246
Product Depth (mm)
48
Product Height (mm)
246
Material
Sheet Steel
Color
Gray

