Connector Terminals
52475
Spring Spade Terminal 10-12AWG Brass Yellow 30.96mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Spring Spade Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600VAC
Insulation
Vinyl
Packaging
Loose
Product Length (mm)
30.96
Product Depth (mm)
9.53
Color
Yellow
Mounting
Cable Mount

