Arrow Electronic Components Online
52432|POMONA|simage
52432|POMONA|limage
Test Clips, Leads and Probes - End Connectors

5243-2

Conn Grabber 1 POS Solder ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    0.5
  • Mounting
    Cable Mount
  • Termination Method
    Solder
  • Maximum Operating Temperature (°C)
    102
  • Product Diameter (mm)
    8.89
  • Product Length (mm)
    40.13

Documentation and Resources

Datasheets
Design resources