Arrow Electronic Components Online
524232-E|TE|simage
524232-E|TE|limage
Connector Headers and PCB Receptacles

524232-E

Conn Shrouded Header (4 Sides) HDR 5 POS 6.2mm Solder RA Side Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    1000VDC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    35.6
  • Product Depth (mm)
    12.23
  • Product Height (mm)
    5.1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources