Battery Contacts, Clips and Holders
5241
Battery Spring Contact 1 Cells C Size Steel
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Spring Contact
Body Material
Steel
Contact Plating
Nickel
Battery Cell Size
C
Number of Cells
1
Termination Style
Solder Tab
Product Depth (mm)
19
Product Length (mm)
19
Product Height (mm)
16.41
We don't have prices now, please check later.
Order Quantity

