Switch Toggle
5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEMProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
4@30VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Chrome
Mounting
PC Mount with Threads
Termination Style
PC Pins
Number of Terminals
3
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
1/4-40
Product Length (mm)
13.2

