Arrow Electronic Components Online
Test Clips, Leads and Probes - End Connectors

5233-0

Conn Banana Jack RCP 1/1 POS Solder ST Panel Mount 2 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1/1
  • Number of Ports
    2
  • Maximum Current Rating (A)
    15
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Maximum Operating Temperature (°C)
    220
  • Product Length (mm)
    35.03
  • Product Depth (mm)
    16
  • Product Height (mm)
    30.99

Documentation and Resources

Datasheets
Design resources