Battery Contacts, Clips and Holders
5231TR
Battery Spring Contact 1 Cells A/4/5A/2/3A/1/2A/AA/4/5AA/1/2AA Size Steel T/R
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Spring Contact
Body Material
Steel
Contact Plating
Tin|Nickel
Contact Material
Spring Steel
Battery Cell Size
A|4/5A|2/3A|1/2A|AA|4/5AA|1/2AA
Number of Cells
1
Termination Style
Solder Lug
Product Depth (mm)
5.1
Product Length (mm)
15.2
Product Height (mm)
13.8
Packaging
Tape and Reel

