Arrow Electronic Components Online
5231|KEYSTONE|simage
5231|KEYSTONE|limage
Battery Contacts, Clips and Holders

5231

Battery Contact 1 Cells A/4/5A/2/3A/1/2A/AA/4/5AA/1/2AA Size Steel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Steel
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Spring Steel
  • Battery Cell Size
    A|4/5A|2/3A|1/2A|AA|4/5AA|1/2AA
  • Number of Cells
    1
  • Termination Style
    Solder Lug

Documentation and Resources

Datasheets
Design resources