Test Clips, Leads and Probes - End Connectors
5230-6
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Termination Method
Screw
Wire Size (AWG)
18-22
Maximum Operating Temperature (°C)
150
Product Length (mm)
39.36

