Reduced Price
Cable Assembly Other
523-26-6600-SV-0010F
Cable Assembly Modular 3.04m 26AWG Modular Plug 6 POS M Crimp Carton
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Modular
Number of Contacts
6
Gender
M
Connector Type A
Modular Plug
Connector Type B
Not Included
Cable Length (m)
3.04
Contact Termination
Crimp
Wire Size (AWG)
26
Color
Silver
Packaging
Carton
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Phosphor Bronze
Connector Orientation
Straight

