Arrow Electronic Components Online
5227222-3|TE|simage
5227222-3|TE|limage
Connector RF

5227222-3

Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Voltage Rating
    203VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Length (mm)
    14.76
  • Product Depth (mm)
    15.88
  • Product Height (mm)
    35.57
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources