Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.706
Product Length (mm)
23
Product Depth (mm)
7.4
Product Height (mm)
3
Tradename
Easy-On™
Mounting
Surface Mount

