Battery Contacts, Clips and Holders
5226
Battery Contact 1 Cells AAA/AAAA/N/12V Size Steel
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Contact
Body Material
Steel
Contact Plating
Nickel
Contact Material
Steel
Battery Cell Size
AAA|AAAA|N|12V
Number of Cells
1
Termination Style
Solder Lug
Product Depth (mm)
9.2
Product Length (mm)
17

