Top Purchased
Connector Accessories
5223957-3
Connector Accessories Guide Socket Module Right Angle Zinc Alloy Die Cast Chromate Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7907.00.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Guide Socket Module
Connector Type
Connector Backplane
Body Orientation
Right Angle
Material
Zinc Alloy Die Cast
Plating
Chromate
Mounting
Through Hole
Packaging
Box
Product Length (mm)
34.2
Product Depth (mm)
7.9
Product Height (mm)
13.7
Order Quantity

