Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Contact
Body Material
Steel
Contact Plating
Nickel
Contact Material
Steel
Battery Cell Size
AA|A
Number of Cells
1
Termination Style
Solder Tab
Product Depth (mm)
11.2
Product Length (mm)
18.3

