Connector Discrete Wire Housing
522130211
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
25V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
0.4513
Product Length (mm)
8.2
Product Depth (mm)
7.2
Product Height (mm)
16.5
Tradename
Mizu-P25™
Mounting
Cable Mount

