Arrow Electronic Components Online
522070460TR250|MOLEX|simage
522070460TR250|MOLEX|limage
Dev Kit

52207-0460-TR250

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Type
    Top Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    Zero
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.3
  • Product Depth (mm)
    8.9
  • Product Height (mm)
    2.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources