Arrow Electronic Components Online
522050690|MOLEX|simage
522050690|MOLEX|limage
Dev Kit

52205-0690

Conn FPC Connector SKT 6 POS 0.625mm Solder ST SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.625
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.2/Contact
  • Maximum Voltage Rating
    50V
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.166
  • Product Length (mm)
    8.35
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    4.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources