Arrow Electronic Components Online
5229313314071002|MILL-MAX|simage
5229313314071002|MILL-MAX|limage
Connector Socket

522-93-133-14-071002

Conn PGA Socket SKT 133 POS Wire Wrap ST Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PGA Socket
  • Gender
    SKT
  • Number of Contacts
    133
  • Termination Method
    Wire Wrap
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Product Height (mm)
    4.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources