Arrow Electronic Components Online
522268800SV0007F|CNCTECH|simage
522268800SV0007F|CNCTECH|limage
Reduced Price
Cable Assembly Other

522-26-8800-SV-0007F

Cable Assembly Modular 2.13m 26AWG Modular Plug to Modular Plug 8 to 8 POS M-M Crimp-Crimp Carton

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Modular
  • Number of Contacts
    8 to 8
  • Gender
    M-M
  • Connector Type A
    Modular Plug
  • Connector Type B
    Modular Plug
  • Cable Length (m)
    2.13
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    26
  • Color
    Silver
  • Packaging
    Carton
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources