Connector RF
5219
Conn Triaxial BNC 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount RCP Gold
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Triaxial BNC
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 500M
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Mating System
Bayonet Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
29.46
Mounting
Panel Mount
Order Quantity

