Arrow Electronic Components Online
5218|POMONA|simage
5218|POMONA|limage
Connector RF

5218

Conn BNC 0Hz to 0.5GHz 50Ohm Solder ST Cable Mount PL Tarnish Resistant

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Tarnish Resistant
  • Operating Frequency (Hz)
    0 to 0.5G
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    14.48
  • Product Length (mm)
    38.86
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources