Blowers and Fans
5214NM
DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
4.6
Typical Speed (r/min)
2750
Maximum Airflow (CFM)
110.1
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38
Special Features
Middle Speed

