Connector Terminals
521367-1
Quick Disconnect Terminal 14-18AWG Brass Natural SKT 34.7mm Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Wire Size (AWG)
14-18
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Reel|Strip
Product Length (mm)
34.7
Tab Dimensions (mm)
6.35x0.81
Color
Natural
Mounting
Cable Mount
Order Quantity

