Connector Circular
5212047-1
Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Contact Material
Brass
Shell Material
Brass
Housing Color
Black
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube

