Arrow Electronic Components Online
5212047-1|TE|simage
5212047-1|TE|limage
Connector Circular

5212047-1

Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Contact Material
    Brass
  • Shell Material
    Brass
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources