Connector Discrete Wire Housing
52117-0340
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Waterproof Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
0.8
Product Length (mm)
12.4
Product Depth (mm)
9.7
Product Height (mm)
15.7
Tradename
Mizu-P25™ Waterproof
Mounting
Cable Mount
Order Quantity

