Arrow Electronic Components Online
52100001009|LTLFUWIC|simage
52100001009|LTLFUWIC|limage
Fuse Accessories

52100001009

Fuse Clip 6.3A 250V Through Hole Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Length (mm)
    5
  • Product Depth (mm)
    4
  • Product Height (mm)
    9.5
  • Product Weight (g)
    0.4
  • Seated Plane Height (mm)
    9.5
  • Body Material
    Phosphor Bronze
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources