Arrow Electronic Components Online
5219270F|DIALIGHT|simage
5219270F|DIALIGHT|limage
LEDs

521-9270F

LED Uni-Color Green 2-Pin T-1 3/4 Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    5.8mcd
  • Dominant Wavelength (nm)
    570
  • Maximum Forward Current (mA)
    40
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.5
  • Maximum Power Dissipation (mW)
    130
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources