Connector Terminals
520973-2
Quick Disconnect Terminal 16-20AWG Brass Natural SKT 27.56mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Tab Size (mm²)
2.41
Plating
Tin
Wire Size (AWG)
16-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Nylon 6/6
Packaging
Reel|Strip
Product Length (mm)
27.56
Product Depth (mm)
4.45
Color
Natural
Mounting
Cable Mount

